Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSHB21H-30024Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AC3621
Product RangeSSHB21H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 10+ | $3.110 |
| 25+ | $2.920 |
| 50+ | $2.710 |
| 100+ | $2.460 |
| 500+ | $2.280 |
| 1000+ | $2.060 |
| 2500+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSHB21H-30024Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AC3621
Product RangeSSHB21H Series
Inductance2.4mH
DC Current Rating3A
DC Resistance Max0.08ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSSHB21H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.4mH
DC Resistance Max
0.08ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3A
Operating Temperature Min
-40°C
Product Range
SSHB21H Series
Alternatives for SSHB21H-30024
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
