Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSHB21HS-25021Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AC3646
Product RangeSSHB21HS Series
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 10+ | $3.110 |
| 25+ | $2.920 |
| 50+ | $2.710 |
| 100+ | $2.460 |
| 500+ | $2.280 |
| 1000+ | $2.060 |
| 2500+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSHB21HS-25021Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AC3646
Product RangeSSHB21HS Series
Inductance2.1mH
DC Current Rating2.5A
DC Resistance Max0.09ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSSHB21HS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.1mH
DC Resistance Max
0.09ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2.5A
Operating Temperature Min
-40°C
Product Range
SSHB21HS Series
Alternatives for SSHB21HS-25021
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
