Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSHB21HS-R12220Copy
Newark Part No.57AC3629
Product RangeSSHB21HS Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSHB21HS-R12220Copy
Newark Part No.57AC3629
Product RangeSSHB21HS Series
Inductance22mH
DC Current Rating1.2A
DC Resistance Max0.43ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSHB21HS Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
22mH
DC Resistance Max
0.43ohm
Operating Temperature Max
120°C
SVHC
No SVHC (15-Jan-2018)
DC Current Rating
1.2A
Operating Temperature Min
-40°C
Product Range
SSHB21HS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
