Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSHB21HS-R15130Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AC3630
Product RangeSSHB21HS Series
Your Part Number
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 10+ | $2.840 |
| 25+ | $2.660 |
| 50+ | $2.470 |
| 100+ | $2.240 |
| 500+ | $2.080 |
| 1000+ | $1.880 |
| 2500+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSHB21HS-R15130Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AC3630
Product RangeSSHB21HS Series
Inductance13mH
DC Current Rating1.5A
DC Resistance Max0.28ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSHB21HS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
13mH
DC Resistance Max
0.28ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
1.5A
Operating Temperature Min
-40°C
Product Range
SSHB21HS Series
Alternatives for SSHB21HS-R15130
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
