Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT491B225K035AT
Newark Part No.
Re-Reel59M3176
Cut Tape59M3176
Product RangeT491 Series
Your Part Number
Technical Datasheet
3,830 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.352 |
| 25+ | $0.341 |
| 50+ | $0.329 |
| 100+ | $0.318 |
| 250+ | $0.292 |
| 500+ | $0.266 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491B225K035AT
Newark Part No.
Re-Reel59M3176
Cut Tape59M3176
Product RangeT491 Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)35V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR4ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current146mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
4ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
146mA
Product Width
2.8mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for T491B225K035AT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability