Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT491C225K035AT
Newark Part No.
Full Reel36J8461
Re-Reel59M3201
Cut Tape59M3201
Product RangeT491 Series
Your Part Number
Technical Datasheet
810 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.368 |
| 25+ | $0.357 |
| 50+ | $0.346 |
| 100+ | $0.335 |
| 250+ | $0.308 |
| 500+ | $0.281 |
| 1000+ | $0.256 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.221 |
| 2000+ | $0.217 |
| 3000+ | $0.211 |
| 5000+ | $0.204 |
| 10000+ | $0.195 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491C225K035AT
Newark Part No.
Full Reel36J8461
Re-Reel59M3201
Cut Tape59M3201
Product RangeT491 Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)35V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR3.5ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current185mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
3.5ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
185mA
Product Width
3.2mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for T491C225K035AT
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability