Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT520B476M006ATE025Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel68AH0113
Re-Reel16AC3597RL
Cut Tape16AC3597
Product RangeT520 KO-CAP Series
Your Part Number
2,037 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.871 | $8.71 |
| Total Price | $8.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.871 |
| 30+ | $0.839 |
| 100+ | $0.807 |
| 250+ | $0.754 |
| 500+ | $0.700 |
| 1000+ | $0.667 |
| 5000+ | $0.639 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.660 |
| 4000+ | $0.643 |
| 12000+ | $0.642 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520B476M006ATE025Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel68AH0113
Re-Reel16AC3597RL
Cut Tape16AC3597
Product RangeT520 KO-CAP Series
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeB
ESR0.025ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current2.3A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
6.3V
ESR
0.025ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
2.3A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T520B476M006ATE025
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
