Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT520L107M010ATE025Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Re-Reel47AM0756RL
Cut Tape47AM0756
Product RangeT520 KO-CAP Series
Your Part Number
1,910 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.320 | $3.32 |
| Total Price | $3.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 25+ | $2.460 |
| 100+ | $1.950 |
| 250+ | $1.850 |
| 500+ | $1.740 |
| 1000+ | $1.670 |
| 5000+ | $1.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520L107M010ATE025Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Re-Reel47AM0756RL
Cut Tape47AM0756
Product RangeT520 KO-CAP Series
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeL
ESR0.025ohm
Capacitor Case / Package2312 [6032 Metric]
Product Length6mm
Product Width3.2mm
Product Height1.8mm
Ripple Current2.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
10V
ESR
0.025ohm
Product Length
6mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
L
Capacitor Case / Package
2312 [6032 Metric]
Product Width
3.2mm
Ripple Current
2.4A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T520L107M010ATE025
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
