Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT520T156M12RATE080Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AN0716
Product RangeT520 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.877 |
| 20+ | $0.861 |
| 30+ | $0.845 |
| 50+ | $0.829 |
| 100+ | $0.813 |
| 250+ | $0.759 |
| 500+ | $0.705 |
| 1000+ | $0.672 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$8.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520T156M12RATE080Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AN0716
Product RangeT520 KO-CAP Series
Capacitance15µF
Capacitance Tolerance± 20%
Voltage(DC)12.5V
Manufacturer Size CodeT
ESR0.08ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.1mm
Ripple Current1.1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Voltage(DC)
12.5V
ESR
0.08ohm
Product Length
3.5mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.1A
Operating Temperature Max
105°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
