Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT521X106M075ATE050Copy
Manufacturer Standard Lead Time59 weeks
Newark Part No.
Full Reel83AH8411
Re-Reel81Y7471RL
Cut Tape81Y7471
Product RangeT521 KO-CAP Series
Your Part Number
2,000 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $3.340 | $0.00 |
| Total Price | $3.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.900 |
| 25+ | $4.990 |
| 100+ | $4.210 |
| 250+ | $4.130 |
| 500+ | $4.040 |
| 1000+ | $3.960 |
| 5000+ | $3.870 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $3.340 |
| 2000+ | $3.180 |
| 4000+ | $2.950 |
| 8000+ | $2.760 |
| 12000+ | $2.650 |
| 20000+ | $2.610 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521X106M075ATE050Copy
Manufacturer Standard Lead Time59 weeks
Newark Part No.
Full Reel83AH8411
Re-Reel81Y7471RL
Cut Tape81Y7471
Product RangeT521 KO-CAP Series
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)75V
Manufacturer Size CodeX
ESR0.05ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.2A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT521 KO-CAP Series
Product Diameter-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(DC)
75V
ESR
0.05ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.2A
Operating Temperature Max
105°C
Product Diameter
-
MSL
MSL 1 - Unlimited
Alternatives for T521X106M075ATE050
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
