Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT521X107M025ATE030Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Full Reel28AC5240
Full Reel42AC0306
Re-Reel81Y7472RL
Cut Tape81Y7472
Product RangeT521 KO-CAP Series
Your Part Number
817 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.440 | $6.44 |
| Total Price | $6.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.440 |
| 25+ | $4.660 |
| 100+ | $3.780 |
| 250+ | $3.620 |
| 500+ | $3.450 |
| 1000+ | $3.380 |
| 5000+ | $3.310 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.740 |
| 1000+ | $3.460 |
| 2000+ | $3.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521X107M025ATE030Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Full Reel28AC5240
Full Reel42AC0306
Re-Reel81Y7472RL
Cut Tape81Y7472
Product RangeT521 KO-CAP Series
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeX
ESR0.03ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.9A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
25V
ESR
0.03ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.9A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T521X107M025ATE030
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
