Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT523V157M020APE100Copy
Manufacturer Standard Lead Time58 weeks
Newark Part No.
Re-Reel76AK0224RL
Cut Tape76AK0224
Product RangeT523 KO-CAP Series
Your Part Number
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.110 | $4.11 |
| Total Price | $4.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 25+ | $3.050 |
| 100+ | $2.410 |
| 250+ | $2.300 |
| 500+ | $2.180 |
| 1000+ | $1.850 |
| 5000+ | $1.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT523V157M020APE100Copy
Manufacturer Standard Lead Time58 weeks
Newark Part No.
Re-Reel76AK0224RL
Cut Tape76AK0224
Product RangeT523 KO-CAP Series
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)20V
Manufacturer Size CodeV
ESR0.1ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current2.03A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT523 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Voltage(DC)
20V
ESR
0.1ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T523 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.03A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T523V157M020APE100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
