Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT523W476M025APE100Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel74AK4908
Re-Reel76AK0225RL
Cut Tape76AK0225
Product RangeT523 KO-CAP Series
Your Part Number
970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.900 | $3.90 |
| Total Price | $3.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 25+ | $2.890 |
| 100+ | $2.280 |
| 250+ | $2.180 |
| 500+ | $2.070 |
| 1000+ | $1.900 |
| 5000+ | $1.780 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.310 |
| 2000+ | $2.190 |
| 4000+ | $1.970 |
| 6000+ | $1.900 |
| 10000+ | $1.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT523W476M025APE100Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel74AK4908
Re-Reel76AK0225RL
Cut Tape76AK0225
Product RangeT523 KO-CAP Series
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeW
ESR0.1ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.4mm
Ripple Current1.988A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT523 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
25V
ESR
0.1ohm
Product Length
7.3mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Product Range
T523 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
W
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.988A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T523W476M025APE100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
