Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT523W566M035APE070Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel97AK8083RL
Cut Tape97AK8083
Product RangeT523 KO-CAP Series
Your Part Number
292 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.000 | $3.00 |
| Total Price | $3.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 25+ | $2.170 |
| 100+ | $1.700 |
| 250+ | $1.620 |
| 500+ | $1.520 |
| 1000+ | $1.510 |
| 5000+ | $1.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT523W566M035APE070Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel97AK8083RL
Cut Tape97AK8083
Product RangeT523 KO-CAP Series
Capacitance56µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeW
ESR0.07ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.4mm
Ripple Current2.376A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT523 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
56µF
Voltage(DC)
35V
ESR
0.07ohm
Product Length
7.3mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Product Range
T523 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
W
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.376A
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
