Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT527K227M004APE030Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel78AK8884RL
Cut Tape78AK8884
Product RangeT527 KO-CAP Series
Your Part Number
2,573 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.800 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 25+ | $1.280 |
| 100+ | $0.980 |
| 250+ | $0.914 |
| 500+ | $0.847 |
| 1000+ | $0.816 |
| 5000+ | $0.784 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT527K227M004APE030Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel78AK8884RL
Cut Tape78AK8884
Product RangeT527 KO-CAP Series
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)4V
Manufacturer Size CodeK
ESR0.035ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.2mm
Product Width2.8mm
Product Height1mm
Ripple Current1.581A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT527 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
4V
ESR
0.035ohm
Product Length
3.2mm
Product Height
1mm
Operating Temperature Min
-55°C
Product Range
T527 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
K
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.581A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T527K227M004APE030
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
