Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT543O476M050ATE060Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel14AM4889RL
Cut Tape14AM4889
Product RangeT543 KO-CAP Series
Your Part Number
740 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $31.550 | $31.55 |
| Total Price | $31.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $31.550 |
| 10+ | $24.750 |
| 25+ | $22.900 |
| 50+ | $21.040 |
| 100+ | $20.620 |
| 250+ | $20.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT543O476M050ATE060Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel14AM4889RL
Cut Tape14AM4889
Product RangeT543 KO-CAP Series
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Manufacturer Size CodeO
ESR0.06ohm
Capacitor Case / Package2924 [7360 Metric]
Product Length7.3mm
Product Width6mm
Product Height4mm
Ripple Current2.24A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT543 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
50V
ESR
0.06ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T543 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
O
Capacitor Case / Package
2924 [7360 Metric]
Product Width
6mm
Ripple Current
2.24A
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
