![KEMET DEL-T591D106M035ATE120 Tantalum Polymer Capacitor, 10 µF, ± 20%, 35 V, D, 0.12 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/48Y4672-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.450 | $2.45 |
| Total Price | $2.45 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 25+ | $1.730 |
| 100+ | $1.350 |
| 250+ | $1.270 |
| 500+ | $1.190 |
| 1000+ | $1.170 |
| 5000+ | $1.140 |
Product Information
Product Overview
The T591 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high humidity/high temperature polymer electrolytic series delivers higher capacitance and ESR stability under harsh environmental conditions.
- Qualification plan based on AEC–Q200 with 85°C/85% RH
- Meets or exceeds EIA standard 535BAAC
- Capacitance up to 1500µF
- 6.3 to 16V Voltage range
- 100% Accelerated steady state aging
- 100% Surge current tested
- 100% Thermal shock
- Volumetric efficiency
Technical Specifications
10µF
35V
0.12ohm
7.3mm
2.8mm
-55°C
T591 KO-CAP Series
No SVHC (16-Jan-2020)
± 20%
D
2917 [7343 Metric]
4.3mm
1.369A
125°C
AEC-Q200
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
