Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT591V227M004ATE015Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel06AN1175RL
Cut Tape06AN1175
Product RangeT591 KO-CAP Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.630 | $3.63 |
| Total Price | $3.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 25+ | $3.430 |
| 100+ | $3.240 |
| 250+ | $3.000 |
| 500+ | $2.730 |
| 1000+ | $2.410 |
| 5000+ | $1.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT591V227M004ATE015Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel06AN1175RL
Cut Tape06AN1175
Product RangeT591 KO-CAP Series
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)4V
Manufacturer Size CodeV
ESR0.015ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current5.16A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT591 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
4V
ESR
0.015ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T591 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
5.16A
Operating Temperature Max
125°C
Qualification
-
Alternatives for T591V227M004ATE015
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
