Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT598B225M050ATE200Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel69AH3161RL
Cut Tape69AH3161
Product RangeT598 KO-CAP Series
Your Part Number
719 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.759 | $7.59 |
| Total Price | $7.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.759 |
| 20+ | $0.745 |
| 30+ | $0.732 |
| 50+ | $0.718 |
| 100+ | $0.704 |
| 250+ | $0.657 |
| 500+ | $0.610 |
| 1000+ | $0.581 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT598B225M050ATE200Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel69AH3161RL
Cut Tape69AH3161
Product RangeT598 KO-CAP Series
Capacitance2.2µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Manufacturer Size CodeB
ESR0.2ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current797mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT598 KO-CAP Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Voltage(DC)
50V
ESR
0.2ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T598 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
797mA
Operating Temperature Max
125°C
Qualification
AEC-Q200
Alternatives for T598B225M050ATE200
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
