Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT598X156M075ATE075Copy
Manufacturer Standard Lead Time73 weeks
Newark Part No.
Re-Reel32AK8357RL
Cut Tape32AK8357
Product RangeT598 KO-CAP Series
Your Part Number
1,000 In Stock
85,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.690 | $6.69 |
| Total Price | $6.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.690 |
| 25+ | $4.780 |
| 100+ | $4.010 |
| 250+ | $3.860 |
| 500+ | $3.700 |
| 1000+ | $3.630 |
| 5000+ | $3.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT598X156M075ATE075Copy
Manufacturer Standard Lead Time73 weeks
Newark Part No.
Re-Reel32AK8357RL
Cut Tape32AK8357
Product RangeT598 KO-CAP Series
Capacitance15µF
Capacitance Tolerance± 20%
Voltage(DC)75V
Manufacturer Size CodeX
ESR0.075ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.58A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT598 KO-CAP Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Voltage(DC)
75V
ESR
0.075ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T598 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.58A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Alternatives for T598X156M075ATE075
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
