Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoUSEQGCCAC82N00
Newark Part No.54AH7752
Product RangeQGC Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $18.560 |
5+ | $18.560 |
10+ | $18.560 |
25+ | $18.560 |
50+ | $18.560 |
Price for:Each
Minimum: 1
Multiple: 1
$18.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoUSEQGCCAC82N00
Newark Part No.54AH7752
Product RangeQGC Series
Technical Datasheet
Gas Sensor TypeCO2 (Narrow)
No. of Channels1Channels
Filter Aperture2.5mm
Sensor Output TypeAnalogue
Gas Sensor PackageTO-39
Evaluation Kit / Module-
Product RangeQGC Series
SVHCLead titanium zirconium oxide
Product Overview
QGC thin film pyroelectric gas sensors can be reduced in physical size and still provide high sensitivity with fast frequency operation, enabling this highly stable 1 to 4 element sensor in a TO39 package. The sensor element is built into a low noise circuit that has an internal CMOS operational amplifier with a 10Gohm feedback resistor outputting a voltage signal centered around half the supply rail.
- Circle sensor
- Analog output
- Integrated operational amplifier
- Filter detection: CO2 narrow
Technical Specifications
Gas Sensor Type
CO2 (Narrow)
Filter Aperture
2.5mm
Gas Sensor Package
TO-39
Product Range
QGC Series
No. of Channels
1Channels
Sensor Output Type
Analogue
Evaluation Kit / Module
-
SVHC
Lead titanium zirconium oxide
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability