Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,109.100 |
| 5+ | $1,095.660 |
| 10+ | $1,082.210 |
| 25+ | $1,028.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1,109.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoVS-JV02A-K03Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.18AM7141
Product RangeVS Series
Sensor TypeVibration Sensor
Supply Voltage5.5V
Impedance-
Sensor MountingPanel / Chassis
Sensitivity2mV/m/s²
External Diameter18mm
Internal Diameter18mm
Input Current500µA
Product RangeVS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Vibration Sensor
Impedance
-
Sensitivity
2mV/m/s²
Internal Diameter
18mm
Product Range
VS Series
Supply Voltage
5.5V
Sensor Mounting
Panel / Chassis
External Diameter
18mm
Input Current
500µA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for VS-JV02A-K03
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

