Print Page
2423805-1
EMI GASKET, TCS, ROUND, 250MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423805-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AK0545
Product Range100 Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
| 25+ | $4.610 |
| 100+ | $4.050 |
| 250+ | $3.810 |
| 500+ | $3.560 |
| 1000+ | $3.520 |
| 2500+ | $3.490 |
Price for:Each
Minimum: 1
Multiple: 1
$6.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423805-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AK0545
Product Range100 Series
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Copper Clad Steel
Length250mm
Product Length250mm
Width25.4mm
Product Width25.4mm
Product Depth-
Depth-
Attenuation-
Product Range100 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
250mm
Width
25.4mm
Product Depth
-
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Tin Plated Copper Clad Steel
Product Length
250mm
Product Width
25.4mm
Depth
-
Product Range
100 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate