Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKERN
Manufacturer Part No572-37Copy
Newark Part No.83AK8508
Product Range572 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,213.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1,213.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part No572-37Copy
Newark Part No.83AK8508
Product Range572 Series
Balance / Scale TypePrecision
Load Weight Max3kg
Resolution (g)0.01g
Product Range572 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Balance / Scale Type
Precision
Resolution (g)
0.01g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
3kg
Product Range
572 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
