Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKERN
Manufacturer Part NoABT 100-5NMCopy
Newark Part No.83AK8073
Product RangeABT-NM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,624.620 |
Price for:Each
Minimum: 1
Multiple: 1
$3,624.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoABT 100-5NMCopy
Newark Part No.83AK8073
Product RangeABT-NM Series
Balance / Scale TypeAnalytical
Load Weight Max101g
Resolution (g)0.00001g
Product RangeABT-NM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Balance / Scale Type
Analytical
Resolution (g)
0.00001g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
101g
Product Range
ABT-NM Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
