Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKERN
Manufacturer Part NoCCS 6K-6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.86AK4667
Product RangeCCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,042.920 |
| 5+ | $993.170 |
| 10+ | $956.120 |
| 25+ | $910.090 |
| 50+ | $861.420 |
Price for:Each
Minimum: 1
Multiple: 1
$1,042.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoCCS 6K-6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.86AK4667
Product RangeCCS Series
Balance / Scale TypeCounting
Load Weight Max6kg
Resolution (g)0.2g
Product RangeCCS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Balance / Scale Type
Counting
Resolution (g)
0.2g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
6kg
Product Range
CCS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
