Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKERN
Manufacturer Part NoCKE 360-3Copy
Newark Part No.85AK8223
Product RangeCKE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $788.280 |
| 5+ | $764.750 |
| 10+ | $741.220 |
| 25+ | $720.630 |
| 50+ | $697.100 |
Price for:Each
Minimum: 1
Multiple: 1
$788.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoCKE 360-3Copy
Newark Part No.85AK8223
Product RangeCKE Series
Balance / Scale TypeCounting
Load Weight Max360g
Resolution (g)0.001g
Product RangeCKE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Balance / Scale Type
Counting
Resolution (g)
0.001g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
360g
Product Range
CKE Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
