Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKERN
Manufacturer Part NoCPB 6K1DMCopy
Newark Part No.11AN2106
Product RangeCPB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $444.940 |
Price for:Each
Minimum: 1
Multiple: 1
$444.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoCPB 6K1DMCopy
Newark Part No.11AN2106
Product RangeCPB Series
Balance / Scale TypeCounting
Load Weight Max6kg
Resolution (g)2g
Product RangeCPB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Balance / Scale Type
Counting
Resolution (g)
2g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
6kg
Product Range
CPB Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
