Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKERN
Manufacturer Part NoHFA 1T-4Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM6455
Product RangeHFA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,003.740 |
Price for:Each
Minimum: 1
Multiple: 1
$1,003.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoHFA 1T-4Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM6455
Product RangeHFA Series
Balance / Scale TypeHanging Scale
Load Weight Max1000kg
Resolution (g)500g
Product RangeHFA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Balance / Scale Type
Hanging Scale
Resolution (g)
500g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
1000kg
Product Range
HFA Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
