Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSOX4APPBNDLCopy
Newark Part No.38X4692
Your Part Number
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSOX4APPBNDLCopy
Newark Part No.38X4692
Technical Datasheet
Accessory TypeApplication Bundle
Product Range-
SVHCTo Be Advised
Product Overview
The DSOX4APPBNDL is an Application Bundle for InfiniiVision 4000 X-Series oscilloscopes. It provides superior visualization of signal with the fastest waveform update rate and the largest display in this class. Ultimate instrument integration with the power of up to 5 integrated instruments such as oscilloscope, digital channels (MSO), integrated WaveGen function/arbitrary waveform generator, integrated digital voltmeter and a serial protocol analyzer.
- DSOX4AERO - Trigger and decode of ARINC a commercial aircraft protocol and military standard 1553
- DSOX4AUDIO - Trigger and decode of I2S an audio protocol
- DSOX4AUTO - Trigger and decode CAN and LIN automotive protocols for debugging automotive systems
- DSOX4COMP - Trigger and decode RS232/485 and UART decodes
- DSOX4EMBD - Trigger and decode I²C and SPI are inter chip communication buses
- DSOX4FLEX - Trigger and decode of Flex ray an automotive protocol
- DSOX4FPGAX - FPGA dynamic probe for Xilinx
- DSOX4MASK - Mask testing, create a mask or a template and capture statistics
- DSOX4PWR - Power analysis tools for switching power supplies
- DSOX4USBFL - low and full speed USB 2.0 trigger and analysis
- DSOX4USBH - USB High speed (2.0) trigger and analysis
- DSOX4USBSQ - USB 2.0 Quality test
- DSOX4VID - HDTV triggering tools
- DSOX4WAVEGEN2 - Dual 20MHz waveform generator and arbitrary waveform generator
- DSOXDVM - 3 digit voltmeter/4 functions measures at probe tip independent of trigger condition
Applications
Test & Measurement
Technical Specifications
Accessory Type
Application Bundle
Product Range
-
For Use With
Keysight InfiniiVision 4000 X-Series Oscilloscopes
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
