Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6733B.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63T6294
Product RangeN6700 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,057.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,057.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6733B.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63T6294
Product RangeN6700 Series
No. of Slots / Outputs1Outputs
Output Power Max50W
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max20V
Output Current Max2.5A
Power Supply MountingRack Mount
For Use WithTest & Measurement, Power Management
Product RangeN6700 Series
SVHCTo Be Advised
Product Overview
N6733B is a 20V, 2.5A, 50W basic DC power module provides programmable voltage and current, as well as measurement and protection features at a very economical price. Use this module to power the DUT or ATE system resources, such as fixture control. This module is used in both the small, multiple output 1U high N6700 Low-Profile Modular Power System (for ATE systems) and the multiple output N6705 DC Power Analyzer (for bench testing). GPIB, LAN, USB, and LXI compliance come standard.
- Ideal for ATE systems in R&D, design validation, and manufacturing
- Voltage: 0.1% + 20mV, current: 0.15% + 20mA programming accuracy (at 23°C ±5°C)
- Protected against over-voltage, over-current, and over-temperature
- Voltage rms: 3mV, voltage peak-to-peak: 14mV
- Current rms: 2 mA
- Uses one slot
- Built-in measurement of voltage and current
- Fast command processing time and output speed to improve throughput
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Programmable
Output Voltage Max
20V
Power Supply Mounting
Rack Mount
Product Range
N6700 Series
Output Power Max
50W
Output Voltage Min
0V
Output Current Max
2.5A
For Use With
Test & Measurement, Power Management
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
