Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 289Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 37AC1730 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.676 |
| 10+ | $0.575 |
| 25+ | $0.537 |
| 50+ | $0.512 |
| 100+ | $0.487 |
| 250+ | $0.461 |
| 500+ | $0.435 |
| 1000+ | $0.407 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 289Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 37AC1730 |
| Battery Sizes Accepted | AA, A, CR2 |
| Battery Terminals | Spring |
| Contact Material | Steel |
| Contact Plating | Nickel Plated Contacts |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Battery Sizes Accepted | AA, A, CR2 |
|---|---|
| Contact Material | Steel |
| Product Range | - |
| Battery Terminals | Spring |
|---|---|
| Contact Plating | Nickel Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
