Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 3085Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 18AR4782 |
| Your Part Number |
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 3085Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 18AR4782 |
| Battery Sizes Accepted | Coin Cell - 16mm |
| Battery Terminals | Through Hole |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin over Nickel Plated Contacts |
| Product Range | - |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Battery Sizes Accepted | Coin Cell - 16mm |
|---|---|
| Contact Material | Phosphor Bronze |
| Product Range | - |
| Battery Terminals | Through Hole |
|---|---|
| Contact Plating | Tin over Nickel Plated Contacts |
| SVHC | No SVHC (20-Jun-2016) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
