Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Standoff Material
Phenolic
Thread Size - Imperial
4-40
Body Length
25.4mm
External Width
6.35mm
SVHC
To Be Advised
Thread Size - Metric
-
Standoff Type
Round Female
Overall Length
25.4mm
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
