Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No4888Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.77AH9011
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1300+ | $0.454 |
| 2600+ | $0.435 |
| 3900+ | $0.417 |
| 6500+ | $0.399 |
| 13000+ | $0.385 |
Price for:Each (Supplied on Full Reel)
Minimum: 1300
Multiple: 1300
$590.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Spacer Material
Steel
Outer Diameter
5.6mm
Spacer Type
Swage Round
SVHC
No SVHC (21-Jan-2025)
Overall Length
7.9mm
Inner Diameter
3.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
