Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No5223Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31C6771
Your Part Number
20,109 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.189 |
| 10+ | $0.156 |
| 25+ | $0.145 |
| 50+ | $0.138 |
| 100+ | $0.129 |
| 250+ | $0.122 |
| 500+ | $0.113 |
| 1000+ | $0.104 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5223Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31C6771
Technical Datasheet
Battery Sizes AcceptedAA, A
Battery TerminalsSolder Tab
Contact MaterialSteel
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5223 is a 1-cell positive button Battery Contact with tab and it is suitable for use with AA, A and CR2 batteries. The 5223 features economical and reliable contacts are ideal for molded cases with self-contained battery compartments. Solder tab design for versatile PC mounting or wire lead attachment. Spring contact design adjusts to varying battery Lengths and provides low contact resistance and dependable connections. Constructed of nickel-plated 0.020-inch thick steel. Spring contact constructed of nickel-plated spring steel.
- Molded cases
- Excellent mechanical construction
- Single and dual contact design
- Spacing saving
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
AA, A
Contact Material
Steel
Product Range
-
Battery Terminals
Solder Tab
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
