Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No8129Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99H9058
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.710 |
| 10+ | $0.550 |
| 25+ | $0.496 |
| 50+ | $0.465 |
| 100+ | $0.434 |
| 250+ | $0.431 |
| 500+ | $0.361 |
| 1000+ | $0.319 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8129Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99H9058
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter17.45mm
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip ColourBlack
External Length16.66mm
External Width12.7mm
Height-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Steel
External Length
16.66mm
Height
-
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
17.45mm
Cable Clamp / Clip Colour
Black
External Width
12.7mm
Product Range
-
Technical Docs (1)
Alternatives for 8129
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
