Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKGS KITAGAWA
Manufacturer Part NoFFS-0.3-2030TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.24AM0445
Product RangeFFS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.310 |
| 10+ | $5.640 |
| 25+ | $5.230 |
| 50+ | $4.840 |
| 100+ | $4.320 |
| 500+ | $3.930 |
| 1000+ | $3.430 |
| 2500+ | $3.180 |
Price for:Each
Minimum: 1
Multiple: 1
$6.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoFFS-0.3-2030TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.24AM0445
Product RangeFFS Series
Shielding TypeEMI Shielding
Gasket MaterialPET (Polyethylene Terephthalate)
Length31.5mm
Product Length31.5mm
Product Width21.5mm
Width21.5mm
Depth0.52mm
Product Depth0.52mm
Product RangeFFS Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
31.5mm
Product Width
21.5mm
Depth
0.52mm
Product Range
FFS Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
PET (Polyethylene Terephthalate)
Product Length
31.5mm
Width
21.5mm
Product Depth
0.52mm
Attenuation
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
