Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKGS KITAGAWA
Manufacturer Part NoFFS-0.3-2525TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.24AM0446
Product RangeFFS Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.210 |
| 25+ | $8.810 |
| 100+ | $7.680 |
| 250+ | $7.130 |
| 500+ | $6.390 |
| 1000+ | $6.080 |
| 2500+ | $5.660 |
Price for:Each
Minimum: 1
Multiple: 1
$9.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoFFS-0.3-2525TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.24AM0446
Product RangeFFS Series
Shielding TypeEMI Shielding
Gasket MaterialPET (Polyethylene Terephthalate)
Length26.5mm
Product Length26.5mm
Width26.5mm
Product Width26.5mm
Product Depth0.52mm
Depth0.52mm
Product RangeFFS Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
26.5mm
Width
26.5mm
Product Depth
0.52mm
Product Range
FFS Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
PET (Polyethylene Terephthalate)
Product Length
26.5mm
Product Width
26.5mm
Depth
0.52mm
Attenuation
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
