Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part No1618277-9Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.88AK0656
Product RangeKilovac K-70 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9,728.220 |
| 5+ | $9,365.630 |
| 10+ | $9,163.580 |
| 25+ | $8,923.430 |
| 50+ | $8,703.190 |
Price for:Each
Minimum: 1
Multiple: 1
$9,728.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part No1618277-9Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.88AK0656
Product RangeKilovac K-70 Series
Contact ConfigurationSPDT
Coil Voltage26.5VDC
Contact Current10A
Product RangeKilovac K-70 Series
Relay MountingThreaded
Coil TypeNon Latching
Contact Voltage VAC30kV
Relay TerminalsWire Leaded
Contact Voltage VDC70kV
Contact Material-
Coil Resistance75ohm
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (21-Jan-2025)
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Threaded
Contact Voltage VAC
30kV
Contact Voltage VDC
70kV
Coil Resistance
75ohm
Coil Voltage
26.5VDC
Product Range
Kilovac K-70 Series
Coil Type
Non Latching
Relay Terminals
Wire Leaded
Contact Material
-
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
