Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoBL0307-50-46Copy
Newark Part No.27X8611
Product RangeBL0307 Series
Your Part Number
No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoBL0307-50-46Copy
Newark Part No.27X8611
Product RangeBL0307 Series
Product RangeBL0307 Series
LED ColorGreen
Wavelength Typ568nm
Luminous Flux @ Test-
Supply Voltage11V
Power Module ConfigurationCircular
Operating Temperature Min-40°C
Operating Temperature Max70°C
Luminous Flux @ Max-
Power Rating-
Forward Current @ Test200mA
LED Module TypeLED + Housing
MSL-
SVHCTo Be Advised
Product Overview
The BL0307-50-46 is a 52mm LED Cluster with water clear lens. The hyper green source colour device is made with gallium phosphide.
- Waterproof construction
- Suitable for outdoor applications, signboard or message board
Applications
LED Lighting
Technical Specifications
Product Range
BL0307 Series
Wavelength Typ
568nm
Supply Voltage
11V
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
200mA
MSL
-
LED Color
Green
Luminous Flux @ Test
-
Power Module Configuration
Circular
Operating Temperature Max
70°C
Power Rating
-
LED Module Type
LED + Housing
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
