Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoDLC2-6SRDCopy
Newark Part No.25M8953
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case Size20mm
Forward Current If20mA
Forward Voltage5.55V
Wavelength Typ660nm
Luminous Intensity75mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DLC2-6SRD is a 20mm red big LED Lamp with red diffused lens, through hole mounting, 120° viewing angle, 75mcd luminous intensity and 660nm wavelength. The super bright red source colour device is made with gallium aluminium arsenide.
- High luminous intensity
- Low power consumption
- Wide viewing angle
- Categorized for luminous intensity
- Excellent On/Off contrast
- Solid state reliability
Applications
LED Lighting
Technical Specifications
LED Color
Red
LED Case Size
20mm
Forward Voltage
5.55V
Luminous Intensity
75mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
120°
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
