Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKTIR0621DSCopy
Newark Part No.83T2934
Gap Width5mm
Aperture Width0.65mm
Forward Current If50mA
Reverse Voltage Vr6V
Forward Voltage1.2V
Sensor Output TypeDarlington Phototransistor
Sensor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Product Overview
The KTIR0621DS is a Photo Interrupter with high sensing accuracy.
- Both-side mounting type
- 40mA Output collector current
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Consumer Electronics, Industrial
Technical Specifications
Gap Width
5mm
Forward Current If
50mA
Forward Voltage
1.2V
Sensor Mounting
Through Hole
SVHC
To Be Advised
Aperture Width
0.65mm
Reverse Voltage Vr
6V
Sensor Output Type
Darlington Phototransistor
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
