Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGS
Manufacturer Part NoKS-89-05Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62AC0110
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.860 |
Price for:Each
Minimum: 1
Multiple: 1
$29.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGS
Manufacturer Part NoKS-89-05Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62AC0110
Convert From Coax Type-
Convert From Gender-
Convert To Coax Type-
Convert To Gender-
Adapter Body StyleStraight Adaptor
Impedance-
Connector Type-
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
-
Convert To Coax Type
-
Adapter Body Style
Straight Adaptor
Connector Type
-
SVHC
To Be Advised
Convert From Gender
-
Convert To Gender
-
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
