Print Page
Image is for illustrative purposes only. Please refer to product description.

1,388 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 10+ | $1.950 |
| 25+ | $1.800 |
| 50+ | $1.670 |
| 100+ | $1.490 |
| 500+ | $1.360 |
| 1000+ | $1.180 |
| 2500+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG132H-30PHCopy
Newark Part No.80AK3078
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min-
Sound Pressure Level (SPL)85dB
Supply Voltage Max28V
Resonant Frequency3.2kHz
Transducer MountingThrough Hole
Operating Current Max80mA
Drive Circuit-
Sound Level Distance3m
Capacitance0.042µF
Sound Level Distance3m
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass
Operating Voltage Range30V p-p
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
-
Supply Voltage Max
28V
Transducer Mounting
Through Hole
Drive Circuit
-
Capacitance
0.042µF
Lead Wire
-
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
80°C
SVHC
To Be Advised
Tones
Continuous
Sound Pressure Level (SPL)
85dB
Resonant Frequency
3.2kHz
Operating Current Max
80mA
Sound Level Distance
3m
Sound Level Distance
3m
IP Rating
-
Housing Material
PBT (Polybutylene Terephthalate), Glass
Operating Temperature Min
-30°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
