Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 10+ | $2.760 |
| 25+ | $2.560 |
| 50+ | $2.360 |
| 100+ | $2.120 |
| 500+ | $1.920 |
| 1000+ | $1.680 |
| 2500+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG132H-40Copy
Newark Part No.80AK3079
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min-
Sound Pressure Level (SPL)85dB
Resonant Frequency3.5kHz
Supply Voltage Max9VDC
Operating Current Max30mA
Transducer MountingThrough Hole
Drive Circuit-
Capacitance-
Sound Level Distance3m
Sound Level Distance3m
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass
Operating Voltage Range5.5VDC to 16VDC
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
-
Resonant Frequency
3.5kHz
Operating Current Max
30mA
Drive Circuit
-
Sound Level Distance
3m
Lead Wire
-
IP Rating
-
Operating Voltage Range
5.5VDC to 16VDC
Operating Temperature Max
85°C
SVHC
To Be Advised
Tones
Continuous
Sound Pressure Level (SPL)
85dB
Supply Voltage Max
9VDC
Transducer Mounting
Through Hole
Capacitance
-
Sound Level Distance
3m
IP Rating
-
Housing Material
PBT (Polybutylene Terephthalate), Glass
Operating Temperature Min
-25°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
