Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKPEG137A30PB1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK3081
Your Part Number
1,136 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 25+ | $2.970 |
| 100+ | $2.760 |
| 250+ | $2.550 |
| 500+ | $2.300 |
| 1000+ | $2.090 |
| 2500+ | $1.860 |
| 5000+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$3.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG137A30PB1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK3081
Transducer FunctionBuzzer
Supply Voltage Min-
TonesContinuous
Sound Pressure Level (SPL)105dB
Resonant Frequency3.2kHz
Supply Voltage Max14VDC
Transducer MountingThrough Hole
Operating Current Max60mA
Drive Circuit-
Sound Level Distance300mm
Capacitance0.055µF
Sound Level Distance300mm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass
Operating Voltage Range6VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
3.2kHz
Transducer Mounting
Through Hole
Drive Circuit
-
Capacitance
0.055µF
Lead Wire
-
IP Rating
-
Operating Voltage Range
6VDC to 16VDC
Operating Temperature Max
70°C
SVHC
To Be Advised
Supply Voltage Min
-
Sound Pressure Level (SPL)
105dB
Supply Voltage Max
14VDC
Operating Current Max
60mA
Sound Level Distance
300mm
Sound Level Distance
300mm
IP Rating
-
Housing Material
PBT (Polybutylene Terephthalate), Glass
Operating Temperature Min
-20°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
