Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKPEG140W05028AZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK3082
Your Part Number
274 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.300 |
| 25+ | $1.200 |
| 50+ | $1.100 |
| 100+ | $0.984 |
| 500+ | $0.871 |
| 1000+ | $0.746 |
| 2500+ | $0.693 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG140W05028AZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK3082
TonesContinuous
Supply Voltage Min-
Sound Pressure Level (SPL)105dB
Resonant Frequency3.3kHz
Transducer MountingPanel Mount
Drive CircuitExternal
Sound Level Distance100mm
Sound Level Distance100mm
Capacitance0.05µF
Lead Wire28AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range5V p-p to 45V p-p
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Tones
Continuous
Sound Pressure Level (SPL)
105dB
Transducer Mounting
Panel Mount
Sound Level Distance
100mm
Capacitance
0.05µF
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Min
-
Resonant Frequency
3.3kHz
Drive Circuit
External
Sound Level Distance
100mm
Lead Wire
28AWG
IP Rating
-
Operating Voltage Range
5V p-p to 45V p-p
Operating Temperature Max
70°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
