Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKSSG55J32AVCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel80AK3099RL
Cut Tape80AK3099
Your Part Number
3,183 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.370 | $2.37 |
| Total Price | $2.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 10+ | $2.270 |
| 25+ | $2.100 |
| 50+ | $1.910 |
| 100+ | $1.720 |
| 250+ | $1.520 |
| 500+ | $1.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSSG55J32AVCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel80AK3099RL
Cut Tape80AK3099
Transducer FunctionBuzzer
Supply Voltage Min4V
TonesContinuous
Resonant Frequency4kHz
Supply Voltage Max6V
Current Rating100mA
Sound Pressure Level (SPL)85dBA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range4V to 6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
6V
Sound Pressure Level (SPL)
85dBA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
4V to 6V
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
4V
Resonant Frequency
4kHz
Current Rating
100mA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
