Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKXG0905AVCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK3101
Your Part Number
753 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.906 |
| 25+ | $0.836 |
| 50+ | $0.765 |
| 100+ | $0.685 |
| 500+ | $0.606 |
| 1000+ | $0.519 |
| 2500+ | $0.483 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKXG0905AVCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK3101
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min3V
Supply Voltage Max6V
Resonant Frequency4kHz
Current Rating70mA
Sound Pressure Level (SPL)85dBA
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range3V to 6V
Operating Temperature Min-35°C
Operating Temperature Max80°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3V
Resonant Frequency
4kHz
Sound Pressure Level (SPL)
85dBA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
3V to 6V
Operating Temperature Max
80°C
SVHC
To Be Advised
Tones
Continuous
Supply Voltage Max
6V
Current Rating
70mA
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-35°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
